Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
Overview

The PMU8000 Series of POL’s comes in three different current levels (4 A, 6 A and 8 A); all three of which have the exact same package size and pin out. These devices are non-isolated Point-of-Load DC/DC converters with very high reliability levels, (172 Million hours MTBF). They accept an input level from 4.5 volts to 17 volts, and they step that down to an adjustable set point level of 0.6 volts to 5.5 volts out. These Point-of-Loads provide an efficiency level up to 95.3 percent and include several basic features like Over Temperature Protection, Over Current Protection, remote control, and the ability to synchronize to an external clock if required by the customer.

PTM Published on: 2020-07-30