Although CM4 Media can be used in various applications like panoramic display, multimedia entertainment, AI development, and home automation, the other design application fields of CM4 Media are thin client and personal computers. CM4 Media has a micro-HDMI interface, which can be connected to the micro-HDMI and connect to the display screen, supporting the use as a dual screen. CM4 Media has audio and video functions, a built-in camera, speaker and microphone, and an external earphone jack which makes it suitable for multimedia applications. Other prominent features like wireless communication, processing speed, memory storage, and multimedia features make it suitable for home automation and AI development applications.