Features and Benefits include, Application rating of 10/100 OR 1000 Base T options that are Non POE full IEEE802.3 compliance, POE or POE+. It has integrated Magnetics which provides signal integrity, DC isolation and protection for Magnetic Circuits or “PHY” (Physical Interface Silicon), and Spring fingers on shells guarantees advanced EMI/RFI suppression. LED options are available, this allows a visual indication of port status and activity information for the user. Connector Tab Up or Tab Down options that complete design for board and unit compatibility. Flash options such as Gold Flash, 15µ, 30µ & 50µ. Single port, vertical, multi port, stacked and putting the magnetic circuits in the connector instead of discrete solution provides advantages such as reducing the total installed cost by purchasing only 1 Component instead of several.