ebm-papst’s Brushed DC internal rotor motors feature high efficiency of up to 80%, and a very high starting torque offered with ten times the nominal load. These motors range from 42mm up to 63mm, and have extraordinary power density. This reduces the room needed for the same power offered in the application. These motors are available in combination with gearboxes and other external modules like brakes and sensors.