Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
HDS-Slide15

In summary, E-Switch provided an overview of solutions and switch series which are suitable for industrial applications. E-Switch provided features and advantages for switches that are in high demand for industrial applications. Those switches include anti-vandal, pushbutton, rocker and tactile. The advantages of anti-vandal switches include IP certification and multiple options such as non-illuminated and illuminated, termination, gram force and wide selection in size and profile height. Pushbutton features offer termination options of through-hole and surface mount; offer various cut-out panel sizes from 4.5mm to 30.5mm in diameter; and provide non-illuminated and illuminated options in many color choices. Rocker switches feature termination options, offer many shapes, sizes and colors, plus the option of standard or custom symbols on the actuator and non-illuminated and illuminated options in many color choices. The advantages of tact switches include several termination options, provide a range of profile heights from 0.55mm to 17mm, come in a wide range of sizes and are available as non-illuminated and illuminated with many color choices.

PTM Published on: 2018-02-19