This slide provides a list of the features provided by the Raspberry PI 3 Model B which include on-board WiFi/Bluetooth support, a 1.2 GHz Quadcore ARM Cortex-A53 64bit processor, 1 Gb of RAM, 400 MHz VideoCore IV, 10/100 Ethernet from an RJ45 port, 802.1n wireless LAN (WiFi), and Bluetooth 4.1. This version has four USB ports, and a 2x20 pin header for connectivity, as well as a 15-pin MIPI camera interface, and DSI 15-pin/HDMI Out/Composite RCA display interfaces. The Raspberry Pi 3 Model B is now available at DigiKey, part number 1597-1366-ND.