In summary, Delta’s S24SP DC/DC converters are packaged in the industry standard pinout and a 2” x 1” size. The models feature a wide range of inputs from 9 to 36 V. It has a high efficiency of up to 93.7% and remote ON/OFF function. It is UL60950-1 and EN50155 certified. These converters are suitable for industrial, automation, and transportation applications.