Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
MDS-External-Slide11

The MDS-090AAS series of power supplies will operate with a wide AC input voltage range from 90 to 264 VAC and from 47 to 63Hz. Models are available with 15V, 19V and 24V outputs with power rating of 90W.

PTM Published on: 2013-06-03
PTM Updated on: 2016-10-10