The 040APS series of power supplies will operate with a wide AC input voltage range from 90 to 264 VAC, and from 47 to 63 Hz. Models are available with 19 V and 24 V with power ratings 400 W. All models range come with remote sense and 12 V fan output. All models meet the EN55011-B and EN55022-B and FCC conducted and radiated noise standards.