CW offers a complete series of cost-effective, environmentally sealed switches for use in outdoor or harsh applications. The sealed construction of the standard-size rocker, toggle, and pushbutton switches conforms up to IP67. These sealed switches are ideal in applications that require high quality, reliability and functionality in the most demanding environment. Available in both illuminated and non-illuminated versions, these switches are rated up to 20A @ 277VAC and available in a wide array of designs and options. The switches are RoHS compliant and available in momentary and maintained versions in Single Pole Single Throw and Single Pole Double Throw, with Double Pole functions also available. The temperature range of the product line is -25ºC to 85ºC. Agency approvals include UL, CSA, VDE and ENEC.