The CW 2000 Series product offering is presented in the chart shown on this slide. To identify the right series for a application, the user must determine the following: the switch function, maintained, momentary ,center off or double pole; the electrical rating required, 8A, 13A or 16A; and the circuitry for the application, SPST, SPDT, DPST, or DPDT. For example, a GRS 2011-13 is a maintained action, single pole, single throw full size rocker rated at up to 13A. CW also offers a double pole switch for high amperage applications in maintained, momentary and center off designs. These double pole switches have the same construction, materials and operating standards as the 2000 series rockers described above in a panel cut out of 1.071’’ x 0.872’’.