CUI's family of low power isolated DC-DC converters ranging from 1 W to 3 W are designed to provide an economical and reliable means of converting and/or isolating DC rails within a distributed power system. The units are housed in industry standard SIP, DIP or SMT packages and feature a wide operating temperature range from -40 up to +105°C, depending on the series. Available in regulated and unregulated versions, these lower power modules offer single and dual outputs, up to 4-to-1 input ranges, and isolation voltages up to 6000 VDC. Designed to maximize efficiency at light and no load, this family is ideally suited for a variety of applications where energy consumption is a concern.