With efficiency levels reaching 97%, CUI’s DC switching regulators, ranging from 500 mA to 2 A, are an energy-efficient solution, greatly reducing power consumption near the load. With a wide operating temperature range from -40 to 85°C, users are able to avoid using a heat sink, which is necessary when implementing linear regulators and becomes very important in space critical applications. Additional features include a wide input voltage range up to 8:1, low ripple and noise, continuous short circuit protection, and pin compatibility with LM78XX and LM79XX series linear regulators, making the modules a perfect drop-in replacement.