To match a range of filtering needs, there are 36 values available from 0.1 to 40 µF at 305 VAC, 60 Hz. The series meets IEC60384 and RoHS requirements and has a life expectancy of 100,000 hours at an 85°C hot spot, at rated voltage. Additional agency approvals are listed in the specification brief.