The MXH X2 series offers 29 capacitance values ranging from 0.1 to 15 µF at 305 VAC, 50 or 60 Hz. The series meets IEC60384, is UL recognized, AEC-Q200 certified, and is RoHS compliant. It has a life expectancy of 100,000 hours at ≤+85ºC hot spot at rated voltage.