Shown on this slide are the specifications of CL-DB switch. Operating temperature range and storage temperature range are -40°C to 85°C. The CL-DB is not a sealed switch and should not be washed. Contact rating is maximum 1mA at 5VDC and minimum 1μA at 20mVDC. Initial contact resistance is maximum 300 mΩ. Insulation resistance is minimum 100 MΩ at 100VDC. Stroke is 1.05mm and life is 100,000 cycles. CL-DB can withstand up to 260°C peak temperature at reflow soldering. Packaging quantity is 1,000 pieces per reel.