Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Product List
Slide5
In summary, the Bourns® CVH252009 Series is a magnetically shielded multilayer inductor which provides sufficient current-handling capability for power applications. The multilayer construction method affords the CVH252009 Series with high reliability. These devices feature low magnetic radiation, low DCR, and are available in a 1008 size package. The CVH252009 series offers an inductance range 0.47 – 4.7 µH with a rated current range 1100 – 1800 mA.