Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List Associated Content
Image of Bourns Pressure Sensor Overview-Slide6

Hot environment? High pressure? Harsh media? It’s no problem for the BPS130 and BPS140 models. Bourns uses a high quality, industrial grade MEMS sensor die with an embedded piezoresistive Wheatstone bridge optimized for medium to high pressure sensing at high temperatures with excellent repeatability. The MEMS sensor die design, the component selection, and the assembly methods have been optimized to eliminate any “wetted materials” that might be affected by contact with harsh media such as liquids, oils and gases* while maintaining overall structural integrity and long-term stability. The MEMS sensor die signal is calibrated and compensated for temperature variants using an industry leading SSC (Sensor Signal Conditioning) ASIC. Bourns’ 6-Sigma TEB of 2.5% FS over the entire operating temperature range (-40°C to +150°C) is one of the best in the industry. Available with analog output.

PTM Published on: 2018-10-29
PTM Updated on: 2019-08-13