Slide 1
Slide 2
Slide 3
Slide 4
Slide 5
Slide 6
Slide 7
Slide 8
Slide 9
Slide 10
Slide 11
Slide 12
Slide 13
Product List
There are a few important specifications to highlight. The output signal is analog and is ratiometric to the angular position of the shaft based on a 5 VDC input. Please note that the voltage output of the Model AMS22B Rotary Non-Contacting Position Sensor is programmable. For applications requiring a smaller angle of travel, the output can be appropriately programmed at the factory. The operating temperature for this device is -40 °C to +125 °C. Independent linearity of ±0.5 % is standard with ±0.3 % available on request. Finally, rotational life is rated at up to 50 million shaft revolutions.
PTM Published on: 2013-08-30