A single LGA80D can be configured to be used in many different applications. The dual outputs can either be treated as completely independent 40 A outputs, or the LGA80D can be configured to be a single output of up to 80 A. However, up to 4 LGA80D’s can be synchronized and connected together to yield an output rated up to 320 A.