The LGA50D is a surface-mount non-isolated DC/DC converter with 2 independently controllable channels rated at up to 40A for each channel. It offers the user an extremely high power conversion density when application space is at a premium. The LGA50D can be controlled and monitored by digital communication via the standard PMBus commands but, if this is not required, it can be configured with external resistors to configure the unit as desired. The 2 outputs can also be connected together to give 1 output rated up to 50A.