Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
LCM600-Slide2

The LCM600 series of 2U distributed power front-end power supplies offers the customer a cost effective solution for a single output bulk power supply. The LCM600 accepts input voltages from 85VAC to 264VAC or 120VDC to 300VDC and provides output voltages from 9.6V to 57.6V. The LCM600 series also offers a wide frequency range of 47 to 440Hz and is up to 88% efficient at full case load. In addition, the LCM600 has a very wide operating temperature of -40°C to +70°C ambient.

PTM Published on: 2012-05-30