Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
15 handles
The TS Series is available with one of fifteen handle options. Every handle provides environmental protection up to IP67 and IP69K. The Option 8 handle is the lowest profile option with a total stack height of 14.88 mm above the panel. The Option 4 handle is the tallest option with a height of 29.69 mm and is well suited for thumb and index finger actuation. The Option 1, Castle handle, is the most commonly selected.
PTM Published on: 2014-06-13
PTM Updated on: 2018-09-06