Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
LED-Slide3

Traditional 2-pin LED bulbs require some solid base to hold them in place and simply protrude through holes in the panel. Panel-mount indicators fasten to the panel, allowing for easy design and installation. The panel-mount indicator’s bezel serves as the mounting mechanism as well as an aesthetic feature. Rather than simply protruding through a hole, this bezel offers a beautiful, polished panel look and leaves open the option of IP67 sealing. Building the LED into a panel-mount enclosure also provides customization options where resistors and terminals can be fixed to the LED to work with different source voltages and connections.

PTM Published on: 2011-05-05
PTM Updated on: 2021-11-05