In summary, APEM’s HS series is a single pole, MOM-OFF-MOM Micro Switching Joystick that may be specified for 2-way, 4-way or 5-way operation. It is available with one of eight handle options, including the “Option 6” which provides a pushbutton selection feature. The HS series is environmentally sealed to IP67 and IP69K and ideally suited for joystick and industrial “gamepad” applications.