SV’s compression mount connectors are available in a complete line of RF series including SMA, 2.92 mm and 2.4 mm with frequencies up to 50 GHz. By utilizing compression mount technology, the tinning and solder steps, which can easily damage the PCB, are eliminated. This solderless design not only enables quick and easy assembly, but also allows these connectors to be reused again and again. The durable and rugged stainless steel design ensures excellent performance even after repeated mating and de-mating.