Slide 1
Slide 2
Slide 3
Slide 4
Slide 5
Slide 6
Slide 7
Slide 8
Slide 9
Slide 10
Slide 11
Slide 12
Slide 13
Slide 14
Slide 15
Slide 16
Slide 17
Slide 18
Slide 19
Product List
The RT360 product line features zinc alloy die-cast housing bodies, aluminum alloy coupling rings, and glass-filled thermoplastic UL94-V0 inserts all of which are RoHS compliant. The connectors are durable with a minimum rating of 500 mating cycles, are environmentally sealed to IP67 or IP68 and are suitable for EMI/RFI applications when used with a shielding backshell.
PTM Published on: 2011-11-16