Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
overview

Amphenol RF SMPM connectors are an ideal solution for board-to-board applications with tight space constraints. With a minimum board spacing of 6.65 mm, the compact three-piece design allows maximum flexibility for high-density board spacing, and is useful in blind-mating situations. SMPM interconnects offer generous float and flexibility for mating misalignment (axial ±0.25 mm, radial ±0.51 mm) and are available in smooth bore and full detent configurations. SMPM cable connectors provide versatile connectivity options and are available for semi-rigid, conformable, and flexible cable types. The SMPM cable connectors are durable and suitable for high-vibration applications.

PTM Published on: 2016-11-15