In summary, the Amphenol, Amphe-Lite™ Connector Series is designed for communications equipment manufacturers with signal, power, RF or fiber optic interconnect requirements in harsh environments such as communication towers, outdoor and roof-top applications. This commercial composite connector series is ideal for communications equipment, manufacturing process control and medical equipment. The Amphe-Lite series offers the highest performance capabilities for severe environment applications, yet is cost effective enough for general duty and non-environmental applications. Amphe-Lite also offers a non-magnetic variation. The non-magnetic Amphe-Lite is another option of the highly reliable industrial multi-pin interconnect that is ideal for an array of applications. It is one of the few 100% non-magnetic connectors. Numerous advantages in performance capability are designed into the Amphenol Amphe-Lite Connector such as a positive shoulder to shoulder coupling design, grounding fingers, and electroless nickel plating provide superior EMI shielding capability of 65dB minimum at 10GHz.