Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Product List
D-Sub-Slide23

In summary, FCI offers a wide selection of D-Sub connectors for both board-mount, as well as cable-mount low-end to high-end applications. The board-mount series are available in 9 to 50 position, standard or high density, right angle, high current versions, µTCA options, and an economy range with 9 to 37 positions. Cable mount D-Sub connectors are available in 9 to 50 position; many signal/power pin layouts; solder cup, crimp, or IDC terminations; and µTCA options. A large variety of accessories are also available.

PTM Published on: 2011-05-25