Amphenol’s MUSB and MUSBR were designed to meet USB 2.0 specifications. This series is available in the Type A, Type A over A stacked, Type B, Type Mini B, Type Mini AB, Type Micro AB and the Type C all in vertical and right angle terminations. The MUSB and the MUSBR series are available with thread options, and dust covers. Amphenol also offers the option of EMI gaskets for the MUSB series and on the MUSBR series the EMI gasket is a standard offering. The MUSB is Amphenol’s Generation 1 product sealed using Epoxy and meets IP67 requirements. The Generation 2, MUSBR Type A, Type Mini B, Type Mini AB, Type Micro AB are epoxy free and meet and exceed IP67 requirements.