A key feature of Thermometrics’ Type MA100 is its interchangeable accuracy to published resistance versus temperature curves over a wide temperature span of 0°C to 50°C, down to ±0.05°C at 37°C. In order to stress the stability of Thermometrics’ chip thermistor technology, the displayed graph demonstrates the minimal resistance shift of approximately 0.08% after 1,000 hours when kept at 100°C, and how that shift compares to other thermistor suppliers.