The sensor body of the T9501 is approximately 71 mm (2.789 inches) in length, approximately 28 mm (1.103 inches) wide, and has a low-profile of 15.5 mm (0.410 inches) high. The sensor body is provided with two mounting tabs with molded screw openings in the individual tabs for mounting with #10/M5 Bolt/Screw or Equivalent (Qty =2). The connector pins are Deutsch Sensor Connector Pins: PN 1060-16-0622.