Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
Overview

The NovaSensor NPB 102 is an absolute pressure sensor with digital output for low power consumption and wide operating temperature range applications. Digital compensation of the signal offset, sensitivity, and non-linearity is accomplished via 26-bit internal digital signal processor (DSP) running a correction algorithm. Calibration coefficients are stored on-chip in highly reliable, nonvolatile, multi-time programmable (MTP) memory. It is available in two standard pressure ranges with custom pressure ranges available upon request.

PTM Published on: 2024-03-01