Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
LM2595-Slide2

The Texas Instruments LM2595 series of regulators are monolithic integrated circuits that provide all the active functions for a step-down (buck) regulator, capable of driving a 1.0A load with excellent load and line regulation. These devices are available in fixed output voltages of 3.3V, 5V, and 12V with an adjustable output version available.

PTM Published on: 2011-10-13