The Hakko FX-888D Soldering Station has digital calibrations to simplify setup and operation. This unit is password protected and allows for 5 preset temperatures. It maintains idle temperature within 1.8°F (1°C) when set to 400 - 899°F (200 - 480°C). The FX-888D Soldering Station has a ceramic heating element and sensor which ensures rapid heat up and fast thermal recovery. It is slender, lightweight ergonomic handles allow the operator to solder with ease and accuracy. The unit itself is a compact design and takes up less space on the bench which lets the operator work freely and unencumbered.