压接器,压接机,压力机56,192 结果
压接器,压接机,压力机 类别
Crimpers, Applicators, Presses
Crimpers, Applicators, and Presses are devices used to join wires to contacts by compressing the crimp portion of the contact. These devices may or may not contain a head or die set which is made specifically for the wire size and contact/terminal type being used. The tool types are applicator, bench press, crimp unit, hand crimper, hand press, hand tool, and pump unit. The tool actuation methods are AC powered, automated, battery powered, hydraulic, manual, or pneumatic.