• Preferred Supplier

JST

Image of JST Product Guide

JST 2024 产品指南

JST 产品指南是了解和利用 JST 高品质电子元件的详细资源。它为包括连接器、端子和电缆在内的 JST 产品提供一个概览,同时重点介绍各个产品主要特性、应用和技术规格。

Image of JST's ACH Series

ACH 系列

JST ACH 系列线对板连接器最初设计用于直流电源应用。这些 1.2 mm (0.047") 间距的线对板连接器具有独特的结构,其所带插座的一半与垂直方向上的针座配接,同时从水平方向出线。超紧凑、扁平设计提供了灵活性。

Image of JST's ZE Series Connectors

ZE 系列

JST Corporation ZE 系列线对板压接式连接器设计采用可靠的锁紧装置,即使在恶劣的条件下也可确保连接器配接的完整性。这些 SMT 和通孔式连接器具有极化结构和正极锁定功能,接合针座后会发出“咔嗒”声和触觉反馈。

我们的产品

特色产品 最新产品

ZPD Series Connectors

ZPD connectors from JST are wire-to-board, double row, crimp-style connectors that have a 1.5 mm (.059") pitch and are molded in a RoHS-compliant 94V0 polyamide material.

ADH 系列线对板连接器

JST 推出 ADH 系列线对板、压接式、可断开连接器,具有设计灵活、可靠的触头结构,适用于高密度应用。

PND Series Connector

JST PND series connector has disconnectable crimp style connector which offers high reliability under adverse conditions.

PNI Series Connectors

Crimp-style connectors offer both wire-to-board and wire-to-wire applications on a 2 mm (0.79”) pitch. Incorporates both polarization and secure, positive locking.

查看全部

工具和支持

近期 PTM

SHD Connectors
5 minutes
SHD Connectors
Ultra compact design, double row shrouded header offers designers flexibility via a disconnectable subminiature wire to board connector.
ZE Connector
5 minutes
ZE Connectors
Low profile connector system offering compact size and pitch. Its reliable contact construction is idea for low current and low voltage conditioned applications.
SFH Series
5 minutes
SFH Wire-to-Board Connectors
SFH wire-to-board, crimp style connector series is a low profile, compact connector system that provides reliable contact construction ideal for low current.
VL Connector
5 minutes
VL Connector Series
A high current, positive secure locking system featured connector, and has a reliable construction that is able to accommodate 12-22 AWG wire size.
PUD Connector
5 minutes
PUD Connector
Wire-to-to board connector that is reliable, available in 8-40 circuits, easy mating operations, double row secure locking system, and is RoHS compliant.
SHD Connectors
5 minutes
SH/SR Connectors
Ultra compact in size and pitch, SH/SR is a reliable contact construction and is ideal for low current, low voltage conditions. RoHS compliant.
查看全部

关于 JST

JST 在连接技术方面孜孜追求、精益求精,自 1957 年起即已成为全球高品质 (ISO-9001/QS-9000) 超小型连接器制造商。产品供应范围包括线对线、线对板、板对板、柔性/扁平电缆、存储器连接器、无焊端子、链端子、分流器和应用工具。JST 的工程中心提供设计与开发、原型开发与试制以及电气/环保测试等服务。该公司具备生产灵活性、创新式产品开发、生产技术、品质保证、增值解决方案与快速响应客户需求的能力,因而不仅促使公司实现快速发展,亦促成公司与宝贵客户之间建立了良好的合作关系。

更多内容

附加文件

mmmmmmmmmmllimmmmmmmmmmlli