MKP 1848 DC-Link Film Capacitors

Vishay's MKP 1848 voltage ranges up to 1200 VDC

Image of BC Components' MKP 1848 DC-Link Film Capacitors Vishay's MKP 1848 line features larger cap value than those offered by the competition. Voltage ranges up to 1,200 VDC and boasts an operating case temperature of up to 105°C. The MKP 1848 series also features a very large portfolio of case sizes and mounting configurations.

Applications for the MKP 1848 line includes hybrid electric vehicles, power supplies, power generators, motor drives, welding equipment, and x-ray equipment.

Features
  • Rated capacitance: 1 μF to 400 μF; 2 or 4 pins for PCB mounting DC voltage rating: 450 VNdc to 1200 VNdc @ 85°C
  • Rated capacitance: 500 μF to 6,000 μF; bus bar for direct IGBT mounting
  • IEC 61071 standard
发布日期: 2011-01-14