KMA36 Universal Magnetic Encoders

TE Connectivity's KMA36 universal magnetic encoders provide precise rotational and linear measurement

Image of Measurement Specialties' KMA36 Universal Magnetic EncodersMeasurement Specialties' KMA36 features a system-on-chip technology that combines a magnetoresistive element with an analog-to-digital converter and signal processing in a standard small package. By using Anisotropic Magneto Resistive (AMR) technology, the KMA36 is able to determine contactlessly the magnetic angle of an external magnet over 360°, as well as the incremental position on a magnetic pole strip with 5 mm pole length. The KMA36 is ideal for many battery applications, featuring sleep and low power mode as well as automatic wake-up over I²C. Position data can be transmitted using a PWM or two-wire (SDA, SCL) communication bus. Using the programmable parameters, the user can have access to a wide range of configuration to ensure the maximum of freedom and functionalities.

Features
  • Contactless absolute 360° (180°) angle measurement
  • Incremental mode
  • Linear mode
  • Standard I²C interface (100 kHz)
  • Programmable resolution up to 13 bit (0.04 degree)
  • Very low hysteresis
  • High-accuracy mode
  • User programmable parameters
  • Low-power mode
  • Sleep and automatic wake-up over I²C
  • Programmable zero position
  • Device address hardware configurable
  • Small, Pb-free package (TSSOP20)
  • RoHS compliant
Applications
  • Industrial environments
  • Harsh environments
  • Handling machines
  • Machine tools
  • Robotics
  • Potentiometers
  • Motor motion control

KMA36 Encoders

图片制造商零件编号描述输出类型感应范围可供货数量价格
SENSOR MR I2C/PWM 20TSSOPG-MRMO-031SENSOR MR I2C/PWM 20TSSOPI2C,PWM540mT0 - 立即发货$66.81查看详情
发布日期: 2012-12-06