D-200 MiniSeal Crimp Splices
TE Connectivity Aerospace, Defense and Marine's D-200 crimp splices are designed to make an environment-resistant
TE Connectivity's D-200 are in-line nickel plated, sealed crimp splices for 200°C applications. It was developed for growing needs of high temperature applications in the aerospace and defense industry. It provides small, light, and environmental-resistant splices, while meeting all requirements of SAE-AS81824/1 (modified for 200°C applications). The D-200 series is designed to provide an immersion resistant in-line splice on 1:1 wires for wire ranging from 26 AWG to 12 AWG, nickel-plated conductors, and insulation rated for at least 135°C. The transparent heat-shrinkable insulation sleeve provides environmental protection and strain relief. Also the splices provide sealing to un-etched wire insulations.