The TSV6 series consist of precision and low voltage rail-to-rail op amps targeting low-power and portable products. The power-saving features of the TSV6 operational amplifiers include high-speed performance at low supply current, operation from a 1.5 V supply, and device-shutdown capability.
TSV6 are zero trade-off and easy to design micropower op amps, ideal for small signal conditioning.
Features: TSV6
- Ultra low supply voltage : Vccmin 1.5 V
- MicroPower family from 10 µA to 70 µA
- Standby current : Icc 5 nA typical
- Lower offset Vio down to 500 µV
|
- Rail-to-rail input and output
- Low input bias current
- Save space using DFN8 2x2 mm for dual
- Higher ESD protection: 4 kV
|
Part Numbers | Package Types | Supply Voltage | Supply Current
| Gain Bandwidth | Offset Voltage | Standby | |
Vcc Min (V) | Vcc Max (V) | Icc Typ (µA) | GBW Typ (KHz) | Vio Max (µV) |
TSV611/2 |
SC70, SOT23, SO8, MSO8 |
1.5 |
5.5 |
12 |
120 |
4000 |
No |
|
TSV611/2 A |
SC70, SOT23, SO8, MSO8 |
1.5 |
5.5 |
12 |
120 |
800 |
No |
|
TSV621/2/4 |
SC70, SOT23, SO8, MSO8, TSSOP14 |
1.5 |
5.5 |
35 |
340 |
4000 |
No |
|
TSV621/2/4 A |
SC70, SOT23, SO8, MSO8, TSSOP14 |
1.5 |
5.5 |
35 |
340 |
800 |
No |
|
TSV620/3/5 |
SC70, SOT23, SO8, MSO10, TSSOP16 |
1.5 |
5.5 |
35 |
340 |
4000 |
yes |
|
TSV620/3/5 A |
SC70, SOT23, SO8, MSO10, TSSOP16 |
1.5 |
5.5 |
35 |
340 |
800 |
yes |
|
TSV631/2/4 |
SC70, SOT23, DFN8, SO8, MSO8, TSSOP14 |
1.5 |
5.5 |
69 |
800 |
3000 |
No |
|
TSV631/2/4 A |
SC70, SOT23, DFN8, SO8, MSO8, TSSOP14 |
1.5 |
5.5 |
69 |
800 |
500 |
No |
|
TSV630/3/5 |
SC70, SOT23, DFN8, SO8, MSO10, TSSOP16, QFN16 |
1.5 |
5.5 |
69 |
800 |
3000 |
yes |
|
TSV630/3/5 A |
SC70, SOT23, DFN8, SO8, MSO10, TSSOP16, QFN16 |
1.5 |
5.5 |
69 |
800 |
500 |
yes |
|
TSV6191/2 |
SC70, SOT23, SO8, MSO8 |
1.5 |
5.5 |
12 |
380 |
4000 |
No |
|
TSV6191/2 A |
SC70, SOT23, SO8, MSO8 |
1.5 |
5.5 |
12 |
380 |
800 |
No |
|
TSV6291/2/4 |
SC70, SOT23, SO8, MSO8, TSSOP14 |
1.5 |
5.5 |
35 |
1300 |
4000 |
No |
|
TSV6291/2/4 A |
SC70, SOT23, SO8, MSO8, TSSOP14 |
1.5 |
5.5 |
35 |
1300 |
800 |
No |
|
TSV6290/3/5 |
SC70, SOT23, SO8, MSO10, TSSOP16 |
1.5 |
5.5 |
35 |
1300 |
4000 |
yes |
|
TSV6290/3/5 A |
SC70, SOT23, SO8, MSO10, TSSOP16 |
1.5 |
5.5 |
35 |
1300 |
800 |
yes |
|
TSV6391/2/4 |
SC70, SOT23, SO8, MSO8, TSSOP14 |
1.5 |
5.5 |
69 |
2400 |
3000 |
No |
|
TSV6391/2/4 A |
SC70, SOT23, SO8, MSO8, TSSOP14 |
1.5 |
5.5 |
69 |
2400 |
500 |
No |
|
TSV6390/3/5 |
SC70, SOT23, SO8, MSO10, TSSOP16 |
1.5 |
5.5 |
69 |
2400 |
3000 |
yes |
|
TSV6390/3/5 A |
SC70, SOT23, SO8, MSO10, TSSOP16 |
1.5 |
5.5 |
69 |
2400 |
500 |
yes |
|
- Product Folder
The TSV521, TSV522, and TSV524 are single, dual, and quad rail-to-rail input and output single-supply amplifiers operating from 2.7 V to 5.5 V. They feature a very low supply current per amplifier of 45 µA while providing a 1.15 MHz bandwidth. These are known as high merit factor op amps.
The TSV52 series sets an industry-leading power-to-performance ratio for rail-to-rail amplifiers.
The TSV52 family provides upgraded performance relative to ST‘s general-purpose range of standard op amps for a variety of applications such as industrial, medical and consumer segments.
Features: TSV5
- Enhanced merit factor: 1.15 MHz for 45 µA
- Lower offset Vio down to 800 µV
- Save space using DFN8 2 x 2 mm for dual
- Low input bias current
|
- Rail-to-rail input and output
- Operating range: 2.7 V to 5.5 V
- Higher ESD protection: 4 kV
- Automotive grade availability in 2012
|
Part Numbers | Package Types | Supply Voltage | Supply Current
| Gain Bandwidth | Offset Voltage | Standby | |
Vcc Min (V) | Vcc Max (V) | Icc Typ (µA) | GBW Typ (KHz) | Vio Max (µV) |
TSV521/2/4 |
SC70, DFN8, MSO8, QFN16, TSSOP14 |
2.7 |
5.5 |
51 |
1000 |
1500 |
No |
|
TSV521A |
SC70, DFN8, MSO8, QFN16, TSSOP14 |
2.7 |
5.5 |
51 |
1000 |
800 |
No |
|
- Product Folder
The TSV8 family of op amps outperform the traditional 1 Mhz range and the LMV321/LMV358 & LMV324 families of amplifiers. The TSV8 operational amplifiers provide more options to these standards, including standby and enhanced precision features.
Features: TSV8
- Wider operating range from 2.3 V to 5.5 V
- Lower offset with Vio down to 800 µV
- Lower power, shutdown pin
- Rail-to-rail output
|
- Higher ESD protection: 4 kV
- Automotive grade availability in 2012
- Space-saving DFN8 2x2 mm (for dual op-amps)
|
Part Numbers | Package Types | Supply Voltage | Supply Current
| Gain Bandwidth | Offset Voltage | Standby | |
Vcc Min (V) | Vcc Max (V) | Icc Typ (µA) | GBW Typ (KHz) | Vio Max (µV) |
TSV851/2/4 |
SC70, SOT23, SO8, DFN8, MSO8, SO14, TSSOP14 |
2.3 |
5.5 |
180 |
1300 |
4000 |
No |
|
TSV851/2/4 A |
SC70, SOT23, SO8, DFN8, MSO8, SO14, TSSOP14 |
2.3 |
5.5 |
180 |
1300 |
800 |
No |
|
TSV850/3/5 |
SOT23, MSO10, TSSOP16 |
2.3 |
5.5 |
180 |
1300 |
4000 |
yes |
|
TSV850/3/5 A |
SOT23, MSO10, TSSOP16 |
2.3 |
5.5 |
180 |
1300 |
800 |
yes |
|
- Product Folder
The LMX3 family is the mainstream version of the TSV8 family of operational amplifiers. The LMX3 op amps exactly replace the LMX321/LMX358 & LMVX24 families of amplifiers. The LMX3 devices are offered with industry standard pinouts in tiny packages.
Features: LMX3
- Wider operating range from 2.3 V to 5.5 V
- Gain bandwidth of 1.3 MHz
- Lower power, Icc =180 mA (max)
|
- Offset voltage Vio = 4 mV
- Rail-to-rail output
- Higher ESD protection: 4 kV
|
Part Numbers | Package Types | Supply Voltage | Supply Current
| Gain Bandwidth | Offset Voltage | Standby | |
Vcc Min (V) | Vcc Max (V) | Icc Typ (µA) | GBW Typ (KHz) | Vio Max (µV) |
LMX321/358/324 |
SC70, SOT23, SO8, MSO8, SO14, TSSOP14 |
2.3 |
5.5 |
180 |
1300 |
4000 |
No |
|
- Product Folder
|