SFA40 Formaldehyde Sensor - Coming Soon!

Sensirion sensors offer unparalleled performance in a compact form factor

Image of Sensirion SFA40 Formaldehyde SensorSensirion SFA40 is a highly sensitive and selective sensor that accurately distinguishes harmful formaldehyde in the presence of other typically harmless volatile organic compounds (VOCs).

The SFA40 is a game changer in formaldehyde sensing, designed for seamless integration into indoor air quality monitoring devices, air purifiers, and air conditioners. Measuring just 10 mm x 13 mm x 2.4 mm, it unlocks applications where space is limited. Its energy-efficient design makes it ideal for battery-powered devices, ensuring extended operational life without compromising performance. Building on the success of the SFA30, the SFA40 maintains an accurate digital, calibrated, and compensated output throughout the entire sensor lifetime. Designed with the end user in mind, the SFA40 features ultra-low cross-sensitivity to indoor VOCs such as ethanol, and low power consumption in a miniature form factor.

Features
  • Miniaturized design: 10 mm x 13 mm x 2.4 mm
  • High sensitivity and selectivity: <0.3% ethanol cross-sensitivity
  • Ultra-low current consumption: average 80 µA available
  • Cost-efficient for high-volume applications

Product will be coming soon

发布日期: 2024-10-16