Single Pole TA35 Circuit Breakers
SCHURTER introduces a new generation of single pole circuit breakers
SCHURTER's TA35 is a new generation of single pole circuit breaker. The TA35 is positively trip-free. The rocker actuator is offered in a variety of colors and legends with custom legends available upon request. It is designed with easy snap-in mounting and fits panels ranging from 1 mm to 4 mm in thickness. Connections are made with 6.3 mm x 0.8 mm quick connect terminals.
The single pole TA35 has finely graduated current ratings from 0.05 A to 20 A at 240 VAC/32 VDC. With a product life of 50,000 switching cycles under load and an operating temperature of -30°C to +60°C, they are ideal for applications in the medical, construction and food service industries.
- 1-Pole thermal circuit breaker
- Supplementary protector for general industrial use
- Positively trip-free release
- Snap-in mounting
- Different rocker colors
- Optional protective cover for IP65
- Dead-Man version (Momentary switch)
- Power tools
- Industrial equipment
- Equipment for building construction
- Medical equipment
- Cleaning equipment
- Power generators
- Commercial and household kitchen appliances
TA35 Series
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
![]() | ![]() | 4435.0052 | COVER AND COLLAR 1POLE IP65 | 235 - 立即发货 | $11.21 | 查看详情 |
![]() | ![]() | 4435.0053 | COVER AND COLLAR 2POLE IP65 | 817 - 立即发货 | $11.80 | 查看详情 |
![]() | ![]() | 4435.0054 | COVER AND COLLAR 3POLE IP65 | 41 - 立即发货 | $16.09 | 查看详情 |
![]() | ![]() | 4435.0796 | CIR BRKR THRM 12A 240VAC 60VDC | 0 - 立即发货 | $211.37 | 查看详情 |
![]() | ![]() | 4435.0656 | CBE TA35-C323F160C0 | 0 - 立即发货 | $211.37 | 查看详情 |
![]() | ![]() | 4435.0483 | TA35 CIRCUIT BREAKER 2P RO 8A | 0 - 立即发货 | $239.92 | 查看详情 |
![]() | ![]() | 4435.003 | CIR BRKR THRM 5A 240VAC 32VDC | 0 - 立即发货 | See Page for Pricing | 查看详情 |