High-Voltage/High-Power Non-Inductive Resistors

Riedon's expanded PFU line of resistors are offered in a compact package and are resistant to vibration

Image of Riedon's High-Voltage/High-Power, Non-Inductive ResistorsRiedon has expanded its line of high-performance power resistors to include power ratings up to 1,000 watts and a maximum voltage rating of 5,000 volts. The rugged PFU series offers a compact package intended for heatsink mounting or, for the best thermal control, a liquid cooled chiller. The PFU800 and PFU1000 are available in E24 resistance values (plus 2 Ω and 5 Ω) ranging from 0.5 Ω to 1 MΩ with tolerances as tight as 5%.

Features  
  • High-power density
  • Very low inductance
  • Vibration resistant
  • Broad range of resistance values
Applications
  • Motor drives
  • Harmonic filters
  • High frequency amplifiers
  • Load banks
  • Power supplies

Power Resistors

图片制造商零件编号描述功率 (W)可供货数量价格查看详情
RES CHAS MNT 1 OHM 5% 1000WPFU1000-1RJ1RES CHAS MNT 1 OHM 5% 1000W1000W0 - 立即发货$1,207.46查看详情
RES CHAS MNT 5 OHM 5% 1000WPFU1000-5RJ1RES CHAS MNT 5 OHM 5% 1000W1000W0 - 立即发货$1,390.27查看详情
RES CHAS MNT 10 KOHM 5% 1000WPFU1000-10KJ1RES CHAS MNT 10 KOHM 5% 1000W1000W0 - 立即发货See Page for Pricing查看详情
RES CHAS MNT 50 KOHM 5% 1000WPFU1000-50KJ1RES CHAS MNT 50 KOHM 5% 1000W1000W9 - 立即发货$1,207.48查看详情
发布日期: 2017-10-19