QUINT4 Non-NFC Power Supplies

Phoenix Contact power supplies are non-NFC and feature a protective coating and integrated decoupling MOSFET

Image of Phoenix Contact QUINT4 Non-NFC Power SuppliesPhoenix Contact QUINT4 10 A (QUINT4-PS/1AC/24DC/10/+/F, PN: 1672244) and QUINT4 20 A (QUINT4-PS/1AC/24DC/20/+/F, PN: 1672245) power supplies are non-NFC and feature a protective coating and integrated decoupling MOSFET.

The layered boost prevents having to oversize the power supply to start current-hungry loads. A separate redundancy module is not needed in redundant applications due to the integrated MOSFET. Conformally coated PCBs allow for environmental resistance in applications with water/salt spray, conduction debris, and corrosive gasses.

Features
  • Non-NFC product
  • PCB coating
  • Integrated decoupling MOSFET
  • Contains SFB (selective fuse breaking) technology
  • Dynamic Power Boost of up to 150% of nominal power for up to 5 seconds, SFB Boost at six times the nominal current for up to 15 milliseconds
  • Wide temperature range: -40°C to +75°C
  • Screw-in connection
  • Approved for Class I, Division 2 locations
    • Not approved for ATEX/IECEx environments
  • Real-time monitoring capabilities using the analog contact

QUINT4 Non-NFC Power Supplies

制造商零件编号描述可供货数量价格查看详情
1672244DIN RAIL POWER SUPPLY5 - 立即发货
1 : ¥2,204.61
查看详情
1672245DIN RAIL POWER SUPPLY9 - 立即发货
1 : ¥3,242.03
查看详情
发布日期: 2025-03-27