RNBD350PE Plug-and-Play Module
The Microchip RNBD350PE plug-and-play module provides effortless integration of Bluetooth LE 5.2
The Microchip Technology RNBD350PE plug-and-play module requires no programming, RF design, or regulatory certification, saving time and resources. It features an onboard antenna for optimal RF performance and is pre-certified globally, allowing users to focus on their product. It supports commands from any microcontroller via UART and offers HCI mode for Linux/MPU applications. Free mobile app source code and a personalized design check service are also available to help users get started quickly.
- General
- Bluetooth LE 5.2 (pre-programmed and certified)
- ASCII command interface over UART (backward compatible with RN487x)
- Host Controller Interface (HCI) mode
- Over-the-air (OTA) remote configuration
- Over-the-air firmware update (host-assisted)
- Wi-Fi® coexistence support with PTA
- Integrated 16 MHz POSC
- 7 GPIOs
- 12-bit analog-to-digital converter (ADC)
- Operational conditions
- Operating voltage: 1.9 V to 3.6 V (3.3 V typical)
- Temperature range: -40°C to +85°C
- Bluetooth LE 5.2 features
- Advertiser, observer, central, and peripheral roles
- Built-in transparent UART profile for data streaming
- Generic attribute profile (GATT) client and server roles
- Up to 6 custom GATT services with 8 characteristics
- Up to 6 concurrent Bluetooth LE connections
- 2 M uncoded PHY and long-range (coded PHY)
- Extended advertising
- Data length extensions and secure connections
- Bluetooth LE privacy 1.2 with up to 8 resolvable and accept lists
- Definable beacon feature (iBeacon™, Eddystone™, etc.)
- Health and medical devices
- Sports and fitness meters
- IoT sensor tags
- Beacon
- Wireless lighting
- General purpose Bluetooth data
RNBD350PE Plug-and-Play Module
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
RNBD350PE-I100 | BLUETOOTH LE 5.2 RN MODULE, PCB | 158 - 立即发货 | $42.08 | 查看详情 |