TitanBrite 2 W High Power UV LEDs

Lumex's TitanBrite 2 W UV LED offers 70% energy and 90% space savings

Image of Lumex's TitanBrite 2 W High Power UV LEDsLumex's TitanBrite 2 watt UV LEDs offer twice the power with the same footprint as a standard 1 watt package. In addition, the surface-mount design allows the 2 W UV LED to provide up to 30%, 50%, or 90% space savings, compared to CCFLs, UV filament lamps, and standard through-hole UV LEDs. These exciting UV LEDS are ideal for a wide range of applications that require bright, intense light with low energy consumption and space limitations.

Features Applications
  • 8 mm, round-top dome, SMT package
  • Available in standard 405 nm wavelengths
  • Features a 100° viewing angle
  • Aquariums
  • Food sterilization
  • Currency verification

TitanBrite 2 W High Power UV LEDs

图片制造商零件编号描述电压 - 正向 (Vf)(典型值)可供货数量价格查看详情
LED TITANBRITE PURP/UV 405NM SMDSML-LXL8047UVCLED TITANBRITE PURP/UV 405NM SMD3.6V0 - 立即发货See Page for Pricing查看详情
发布日期: 2013-03-15