• Preferred Supplier

Lumex inc.

产品类别

Products are not available in CNY.  Change currency

我们的产品

最新产品

SML-LX0303SIUOGUSB LED

Lumex 的 SML-LX0303SIUOGUSB 超小型 LED 封装尺寸为 0.80 mm × 0.80 mm。

SML-LX4014UWC-TR 超亮白色 SMT LED

Lumex SML-LX4014UWC-TR 超亮白色 SMT LED 是背光照明、阳光下清晰可见的指示和更小空间照明应用的理想器件。

SML-LX0201 系列 LED

Lumex 的 SML-LX0201 系列 LED 指示灯可用于几乎任何狭窄空间。

InfoVue™ OLED 显示屏

ITW ECS 品牌 Lumex 宣布推出采用超薄显示屏、具有低功耗特性的 InfoVue OLED 显示屏。

查看全部

精选视频

Lumex SMT LEDs
Lumex SMT LEDs
ITW Lumex Switch
ITW Lumex Switch
查看全部

近期 PTM

Image of Lumex Opto/Components Inc. Pushbutton Switches
5 minutes
Pushbutton Switches
Lumex offers momentary and maintained pushbutton switches in a wide variety of options and customizations.
LCD Module Graphic 240x64 w/LED
5 minutes
Bi-Stable LCD Technology
Lumex's Bi-Stable LCDs use 99% less power than traditional LCDs and are available in custom diagonal sizes from 3" to 9.5".
Ray Tracing Process
5 minutes
Ray Tracing
Lumex uses state-of-the-art ray trace software with precise 3D CAD/CAM models for optimal light transmittance to ensure proper light pipe design.
LED Green Panel Mount 6"Leads with Connector
10 minutes
QuasarBrite™ LED Panel Indicator Technology
QuasarBrite LED panel indicators offer wire leads ranging from 6" to 6' and mounting options including nut and washer, friction fit, and lock-in switch.
Light Pipe 10mm Single Vertical SMD
5 minutes
Light Pipe and LED Matching
Matching a light pipe to an LED ensures optimum performance. Key matching elements are location, size, viewing angle, and color binning.
LED Light Pipes
10 minutes
TransBrite™ Light Pipe Technology
What a light pipe is, how light pipes can transport light from an LED, and design consideration and the cost advantages of the TransBrite™ technology from Lumex.
查看全部

关于 Lumex inc.

30 年来,Lumex 一直是全球光电行业的领导者,提供业内最广泛的高能效、高性能 LED 和 LCD 产品。Lumex 提供成千上万的标准产品,专注于半定制和定制设计,是一个宝贵的品质和创新资源。Lumex 的光学器件范围涵盖各种各样的产品,包括 UV、可见和红外波长。Lumex 的技术设计专家团队是各个领域的专家,相互协作,开发高效智能解决方案,应对最复杂的设计难题。