Current Output DACs

Current Output R-2R DACs, better described as impedance output, are high precision, multiplying digital-to-analog converters. Current Output R-2R DACs do not require the reference to be buffered like Voltage Output R-2R DACs, and therefore exhibit higher linearity. Analog Devices' Current Output R-2R DACs achieve very tight ±1 LSB INL and DNL specifications, and offer features like software selectable output spans (SoftSpan) and integrated precision resistors for reference inversion, bipolar offset, and gain and offset adjustment.

Featured Current Ouput DACs

Image of LTC2758
Click to expand

Dual 18-Bit SoftSpan IOUT DAC with Serial I/O

  • Maximum 18-Bit INL Error: ±1 LSB Over Temperature
  • >Program or Pin-Strap Six Output Ranges:
    • 0 V to 5 V, 0 V to 10 V, –2.5 V to 7.5 V, ±2.5 V, ±5 V, ±10 V

LTC2758 product page link LTC2758 datasheet link

  • Guaranteed Monotonic Over Temperature
  • Glitch Impulse 0.4 nV•s (3 V), 2 nV•s (5 V)
  • 18-Bit Settling Time: 2.1 μs
Bits:
Channels:
Product Bits Ch. I/O Settling
Time (µs)
Output Range Supply
Voltage
Range 
Max INL
(LSB)
Glitch
Impulse
(nV*s)
Datasheet Demo Board Icon
LTC2756 18 1 Serial SPI 2.1 0V to 5V, 0V to 10V, ±5V, ±10V, ±2.5V, -2.5V to 7.5V 2.7V to 5.5V 2 0.4 Datasheet Demo Board Icon
LTC2756A 18 1 Serial SPI 2.1 0V to 5V, 0V to 10V, ±5V, ±10V, ±2.5V, -2.5V to 7.5V 2.7V to 5.5V 1 0.4 Datasheet Demo Board Icon
LTC2757 18 1 Parallel 2.1 0V to 5V, 0V to 10V, ±5V, ±10V, ±2.5V, -2.5V to 7.5V 2.7V to 5.5V 2 1.8 Datasheet Demo Board Icon
LTC2757A 18 1 Parallel 2.1 0V to 5V, 0V to 10V, ±5V, ±10V, ±2.5V, -2.5V to 7.5V 2.7V to 5.5V 1 1.8 Datasheet Demo Board Icon
LTC2758 18 2 Serial SPI 2.1 0V to 5V, 0V to 10V, ±5V, ±10V, ±2.5V, -2.5V to 7.5V 2.7V to 5.5V 2 0.4 Datasheet Demo Board Icon
LTC2758A 18 2 Serial SPI 2.1 0V to 5V, 0V to 10V, ±5V, ±10V, ±2.5V, -2.5V to 7.5V 2.7V to 5.5V 1 0.4 Datasheet Demo Board Icon
LTC1592A 16 1 Serial SPI 2 0V to 5V, 0V to 10V, ±5V, ±10V, ±2.5V, -2.5V to 7.5V 5V 1 2 Datasheet Demo Board Icon
LTC1592B 16 1 Serial SPI 2 0V to 5V, 0V to 10V, ±5V, ±10V, ±2.5V, -2.5V to 7.5V 5V 2 2 Datasheet Demo Board Icon
LTC1595A 16 1 Serial SPI 2 0V to VREF 5V 1 2 Datasheet  
LTC1595B 16 1 Serial SPI 2 0V to VREF 5V 2 2 Datasheet  
LTC1595C 16 1 Serial SPI 2 0V to VREF 5V 4 2 Datasheet  
LTC1596A 16 1 Serial SPI 2 0V to VREF 5V 1 2 Datasheet  
LTC1596B 16 1 Serial SPI 2 0V to VREF 5V 2 2 Datasheet  
LTC1596C 16 1 Serial SPI 2 0V to VREF 5V 2 2 Datasheet  
LTC1597 16 1 Parallel 2 0V to 10V, 0V to -10V, ±10V 5V 2 2 Datasheet  
LTC1597A 16 1 Parallel 2 0V to 10V, 0V to -10V, ±10V 5V 1 2 Datasheet  
LTC1599 16 1 Parallel 2 0V to 10V, 0V to -10V, ±10V 5V 2 2 Datasheet  
LTC1599A 16 1 Parallel 2 0V to 10V, 0V to -10V, ±10V 5V 1 2 Datasheet  
LTC2751A-16 16 1 Parallel 2 0V to 5V, 0V to 10V, ±5V, ±10V, ±2.5V, -2.5V to 7.5V 2.7V to 5.5V 1 1 Datasheet Demo Board Icon
LTC2751B-16 16 1 Parallel 2 0V to 5V, 0V to 10V, ±5V, ±10V, ±2.5V, -2.5V to 7.5V 2.7V to 5.5V 2 1 Datasheet Demo Board Icon
LTC2752A 16 2 Serial SPI 2 0V to 5V, 0V to 10V, ±5V, ±10V, ±2.5V, -2.5V to 7.5V 2.7V to 5.5V 1 2 Datasheet Demo Board Icon
LTC2752B 16 2 Serial SPI 2 0V to 5V, 0V to 10V, ±5V, ±10V, ±2.5V, -2.5V to 7.5V 2.7V to 5.5V 2 2 Datasheet Demo Board Icon
LTC2753A-16 16 2 Parallel 2 0V to 5V, 0V to 10V, ±5V, ±10V, ±2.5V, -2.5V to 7.5V 2.7V to 5.5V 1 1 Datasheet Demo Board Icon
LTC2753B-16 16 2 Parallel 2 0V to 5V, 0V to 10V, ±5V, ±10V, ±2.5V, -2.5V to 7.5V 2.7V to 5.5V 2 1 Datasheet Demo Board Icon
LTC2754B-16 16 4 Serial SPI 2 0V to 5V, 0V to 10V, ±5V, ±10V, ±2.5V, -2.5V to 7.5V 2.7V to 5.5V 1 2 Datasheet Demo Board Icon
LTC2755A-16 16 4 Parallel 2 0V to 5V, 0V to 10V, ±5V, ±10V, ±2.5V, -2.5V to 7.5V 2.7V to 5.5V 1 1 Datasheet Demo Board Icon
LTC2755A-16 16 4 Parallel 2 0V to 5V, 0V to 10V, ±5V, ±10V, ±2.5V, -2.5V to 7.5V 2.7V to 5.5V 2 1 Datasheet Demo Board Icon
LTC1589 14 1 Serial SPI 2 0V to 5V, 0V to 10V, ±5V, ±10V, ±2.5V, -2.5V to 7.5V 5V 1 2 Datasheet  
LTC1591 14 1 Parallel 2 0V to 10V, 0V to -10V, ±10V 5V 1 2 Datasheet  
LTC2751-14 14 1 Parallel 2 0V to 5V, 0V to 10V, ±5V, ±10V, ±2.5V, -2.5V to 7.5V 2.7V to 5.5V 1 1 Datasheet Demo Board Icon
LTC2753-14 14 2 Parallel 2 0V to 5V, 0V to 10V, ±5V, ±10V, ±2.5V, -2.5V to 7.5V 2.7V to 5.5V 1 1 Datasheet Demo Board Icon
LTC2755-14 14 4 Parallel 2 0V to 5V, 0V to 10V, ±5V, ±10V, ±2.5V, -2.5V to 7.5V 2.7V to 5.5V 1 1 Datasheet Demo Board Icon
LTC1588 12 1 Serial SPI 2 0V to 5V, 0V to 10V, ±5V, ±10V, ±2.5V, -2.5V to 7.5V 5V 1 2 Datasheet  
LTC1590 12 2 Serial SPI 1.5 0V to VREF 5V 0.5 1 Datasheet  
LTC2751-12 12 1 Parallel 2 0V to 5V, 0V to 10V, ±5V, ±10V, ±2.5V, -2.5V to 7.5V 2.7V to 5.5V 1 1 Datasheet Demo Board Icon
LTC2753-12 12 2 Parallel 2 0V to 5V, 0V to 10V, ±5V, ±10V, ±2.5V, -2.5V to 7.5V 2.7V to 5.5V 1 1 Datasheet Demo Board Icon
LTC2754-12 12 4 Serial SPI 2 0V to 5V, 0V to 10V, ±5V, ±10V, ±2.5V, -2.5V to 7.5V 2.7V to 5.5V 1 2 Datasheet Demo Board Icon
LTC2755-12 12 4 Parallel 2 0V to 5V, 0V to 10V, ±5V, ±10V, ±2.5V, -2.5V to 7.5V 2.7V to 5.5V 1 1 Datasheet Demo Board Icon
LTC7541A 12 1 Parallel 1.5 0V to VREF 5V 0.5 1000 Datasheet  
LTC7543 12 1 Serial SPI 1.5 0V to VREF 5V 0.5 2 Datasheet  
LTC7545A 12 1 Parallel 1.5 0V to VREF 5V 0.5 5 Datasheet  
LTC8043 12 1 Serial SPI 1.5 0V to VREF 5V 0.5 2 Datasheet  
LTC8143 12 1 Serial SPI 1.5 0V to VREF 5V 0.5 2 Datasheet  
LTC1597B 16 1 Parallel 2 0V to 10V, 0V to -10V, ±10V 5V 2 2 Datasheet  
LTC1599B 16 1 Parallel 2 0V to 10V, 0V to -10V, ±10V 5V 2 2 Datasheet  
LTC2754A-16 16 4 Serial SPI 2 0V to 5V, 0V to 10V, ±5V, ±10V, ±2.5V, -2.5V to 7.5V 2.7V to 5.5V 1 2 Datasheet  
LTC2755B-16 16 4 Parallel 2 0V to 5V, 0V to 10V, ±5V, ±10V, ±2.5V, -2.5V to 7.5V 2.7V to 5.5V 2 1 Datasheet  

Click on a part number to view available products.

  Single Dual Quad
  Serial I/O Parallel I/O Serial I/O Parallel I/O Series I/O Parallel I/O
 
18-Bit   2756   2757 2758      
16-Bit 1595 1592 1597 2751-16 2752 2753-16 2754-16 2755-16
14-Bit   1589 1591 2751-14   2753-14   2755-14
12-Bit   1588   2751-12 1590 2753-12 2754-12 2755-1
 
 

Serial

  18-Bit Serial SoftSpan IOUT DACs in SSOP-28 Package   18-/16-Bit Dual Serial SoftSpan IOUT DACs in LQFP-48 Package   16-/14-/12-Bit SoftSpan IOUT DACs in SSOP-16 Package
  16-Bit IOUT Serial DAC in SO-8 or PDIP-8 Packages   16-/12-Bit Quad SoftSpan IOUT Serial DACs in 7×8 QFN-52 Package   12-Bit Dual IOUT DAC in SO-16 or PDIP-16 Packages
 

Parallel

  18-Bit SoftSpan IOUT DAC with Parallel DAC in LQFP-48 Package   16-/14-Bit Dual IOUT DACs in SSOP-28 Package   16-/14-/12-Bit Quad SoftSpan IOUT Parallel DACs in 9×9 QFN-64 Package
  16-/14-/12-Bit Dual SoftSpan IOUT Parallel DACs in 7×7 QFN-48 Package   16-/14-/12-Bit SoftSpan IOUT Parallel DACs in 5×7 QFN-38 Package